135110-07-36.00

Heilind Number:AMR135110-07-36.00
Manufacturer:Amphenol RF
Manufacturer Number:135110-07-36.00
ECAD Model:
3D Model

Description:

SMA Straight Bulkhead Jack to SMA Straight Plug RG-142 36 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135110-07-36.00
Overall Length:36 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-142
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Blkhd Jack
Connector End 2 Style:Str Plug
SKU:AMR135110-07-36.00

Detailed Description

Enhance your connectivity with this high-quality SMA straight bulkhead jack to SMA straight plug cable assembly. Measuring 36 inches in length and boasting a 50 ohm impedance, it ensures reliable signal transmission. The RG-142 cable type offers optimal performance, while the straight plug and straight bulkhead jack connectors provide a secure fit. RoHS compliant for environmental responsibility, this assembly is perfect for a variety of applications in wire management and coaxial cable assemblies. Upgrade your setup with this essential piece of hardware.