135110-07-48.00

Heilind Number:AMR135110-07-48.00
Manufacturer:Amphenol RF
Manufacturer Number:135110-07-48.00
ECAD Model:
3D Model

Description:

SMA Straight Bulkhead Jack to SMA Straight Plug RG-142 48 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135110-07-48.00
Overall Length:48 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-142
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Blkhd Jack
Connector End 2 Style:Str Plug
SKU:AMR135110-07-48.00

Detailed Description

Enhance your connectivity with this high-quality SMA Straight Bulkhead Jack to SMA Straight Plug RG-142 Coaxial Cable Assembly. With an impressive 48-inch length, it offers ample reach for your applications. Designed for optimal performance, it boasts a 50 Ohm impedance and features SMA connectors on both ends, ensuring a secure and reliable connection. The RG-142 cable type further enhances its durability and signal integrity. Whether you're in need of RF testing, antenna connections, or other communication tasks, this cable assembly is a versatile and essential tool. Upgrade your setup with this professional-grade solution that guarantees seamless transmission quality.