135110-07-M0.50

Heilind Number:AMR135110-07-M0.50
Manufacturer:Amphenol RF
Manufacturer Number:135110-07-M0.50
ECAD Model:
3D Model

Description:

SMA Straight Bulkhead Jack to SMA Straight Plug RG-58 500 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135110-07-M0.50
Overall Length:19.69 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-58
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Blkhd Jack
Connector End 2 Style:Str Plug
SKU:AMR135110-07-M0.50

Detailed Description

Enhance your connectivity with this high-quality SMA Straight Bulkhead Jack to SMA Straight Plug RG-58 Cable Assembly. Measuring 500 mm in length, it offers seamless transmission with its 50 Ohm impedance. The RG-58 cable type ensures optimal signal integrity, making it perfect for various applications. Featuring SMA connectors on both ends, one straight bulkhead jack, and the other straight plug, it guarantees a secure and reliable connection. Ideal for wire management and coaxial setups, this assembly is a versatile solution for your networking needs. Upgrade your system with this essential component, ensuring efficient data transfer and communication.