135110-07-M0.75

Heilind Number:AMR135110-07-M0.75
Manufacturer:Amphenol RF
Manufacturer Number:135110-07-M0.75
ECAD Model:
3D Model

Description:

SMA Straight Bulkhead Jack to SMA Straight Plug RG-58 750 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135110-07-M0.75
Overall Length:29.53 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-58
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Blkhd Jack
Connector End 2 Style:Str Plug
SKU:AMR135110-07-M0.75

Detailed Description

Enhance your connectivity with this SMA Straight Bulkhead Jack to SMA Straight Plug RG-58 Cable Assembly. Designed for seamless integration, this cable boasts a 750mm length and 50 Ohm impedance, ensuring optimal signal transmission. Crafted with high-quality RG-58 cable, it guarantees durability and reliability for your communication needs. The SMA connectors at both ends feature a straight design, with one end as a Bulkhead Jack and the other as a Plug, offering versatility in your setup. Perfect for various applications, from wire management to coaxial cable assemblies, this product is a must-have for any tech enthusiast. Upgrade your connectivity game with this essential cable assembly.