135110-07-M1.00

Heilind Number:AMR135110-07-M1.00
Manufacturer:Amphenol RF
Manufacturer Number:135110-07-M1.00
ECAD Model:
3D Model

Description:

SMA Straight Bulkhead Jack to SMA Straight Plug RG-58 1 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135110-07-M1.00
Overall Length:39.37 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-58
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Blkhd Jack
Connector End 2 Style:Str Plug
SKU:AMR135110-07-M1.00

Detailed Description

Enhance your connectivity with this high-quality SMA Straight Bulkhead Jack to SMA Straight Plug RG-58 Cable Assembly. Measuring 1 meter in length, this 50 Ohm impedance cable is meticulously engineered for optimal signal transmission. Its durable construction and precise connectors ensure reliable performance in various applications. The RG-58.1 cable type offers flexibility and efficiency, while the straight plug and bulkhead jack design make it easy to install in tight spaces. Perfect for wire management and coaxial setups, this assembly guarantees seamless connectivity for your electronic devices. Upgrade your system with this essential component for enhanced performance.