135110-07-M2.00

Heilind Number:AMR135110-07-M2.00
Manufacturer:Amphenol RF
Manufacturer Number:135110-07-M2.00
ECAD Model:
3D Model

Description:

SMA Straight Bulkhead Jack to SMA Straight Plug RG-58 2 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135110-07-M2.00
Overall Length:78.74 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-58
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Blkhd Jack
Connector End 2 Style:Str Plug
SKU:AMR135110-07-M2.00

Detailed Description

Enhance your connectivity with this high-quality SMA Straight Bulkhead Jack to SMA Straight Plug RG-58 Cable Assembly. Measuring 2 meters in length, it offers ample reach for your networking needs. The 50 Ohm impedance ensures efficient signal transmission, while the RG-58 cable type guarantees durability and reliability. With SMA connectors on both ends, it's perfect for seamlessly integrating into your setup. Whether for professional installations or DIY projects, this cable assembly is a versatile and essential component for optimal wire management. Upgrade your connections today and experience seamless communication like never before.