135110-07-M6.00

Heilind Number:AMR135110-07-M6.00
Manufacturer:Amphenol RF
Manufacturer Number:135110-07-M6.00
ECAD Model:
3D Model

Description:

SMA Straight Bulkhead Jack to SMA Straight Plug RG-58 6 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135110-07-M6.00
Overall Length:236.22 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-58
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Blkhd Jack
Connector End 2 Style:Str Plug
SKU:AMR135110-07-M6.00

Detailed Description

This SMA Straight Bulkhead Jack to SMA Straight Plug RG-58 Cable Assembly is a high-quality solution for connecting RF devices. With an impedance of 50 ohms, it ensures efficient signal transmission. The RG-58 cable type offers flexibility and durability, measuring 6 meters in length for extended reach. Featuring SMA connectors on both ends, with a straight bulkhead jack and straight plug design, it guarantees a secure and reliable connection. Ideal for various applications, this cable assembly is a must-have for seamless wire management in any setup.