| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135110-R2-12.00 |
| Overall Length: | 12 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .141 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR135110-R2-12.00 |
135110-R2-12.00
| Heilind Number: | AMR135110-R2-12.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135110-R2-12.00 |
| ECAD Model: |
Description:
SMA Straight Bulkhead Jack to SMA Straight Plug Hand Formable 0.141 Inch 12 in Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect SMA devices with this high-quality coaxial cable assembly. Featuring a straight bulkhead jack on one end and a straight plug on the other, it ensures a secure and reliable connection. The cable is hand-formable with a 0.141-inch diameter, allowing for flexibility in installation. With a length of 12 inches, it provides ample reach for various setups. Designed for 50 ohm impedance, it is ideal for maintaining signal integrity in RF applications. Whether you're setting up a network or working on a project, this SMA to SMA cable assembly is a versatile and essential tool for your connectivity needs.

