135111-01-12.00

Heilind Number:AMR135111-01-12.00
Manufacturer:Amphenol RF
Manufacturer Number:135111-01-12.00
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Straight Bulkhead Jack RG-316 12 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135111-01-12.00
Overall Length:12 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR135111-01-12.00

Detailed Description

Enhance your connectivity with this high-quality SMA Right Angle Plug to SMA Straight Bulkhead Jack RG-316 Cable Assembly. Measuring 12 inches in length and boasting a 50 Ohm impedance, it ensures reliable signal transmission in various applications. The RG-316 cable type guarantees durability and flexibility, while the SMA connectors offer a secure and efficient fit. With a right angle plug on one end and a straight bulkhead jack on the other, this assembly is versatile and easy to integrate. Whether you're in need of professional wire management solutions or seeking to optimize your coaxial connections, this cable assembly is a perfect choice. (Note: This product is not RoHS compliant)