135111-01-M0.25

Heilind Number:AMR135111-01-M0.25
Manufacturer:Amphenol RF
Manufacturer Number:135111-01-M0.25
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Straight Bulkhead Jack RG-316 250 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135111-01-M0.25
Overall Length:9.84 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR135111-01-M0.25

Detailed Description

Connect efficiently with our SMA Right Angle Plug to SMA Straight Bulkhead Jack RG-316 Cable Assembly. Featuring a 250 mm length and 50 ohms impedance, this high-quality cable ensures reliable signal transmission. The RG 316 cable type, along with SMA connectors on both ends, guarantees compatibility and versatility. With a right angle plug on one end and a straight bulkhead jack on the other, this cable assembly is perfect for various applications. Rest assured, it is RoHS compliant, meeting environmental standards. Upgrade your wire management setup with this essential component.