135111-01-M0.50

Heilind Number:AMR135111-01-M0.50
Manufacturer:Amphenol RF
Manufacturer Number:135111-01-M0.50
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Straight Bulkhead Jack RG-316 500 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135111-01-M0.50
Overall Length:19.69 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR135111-01-M0.50

Detailed Description

Enhance your connectivity with this high-quality SMA Right Angle Plug to SMA Straight Bulkhead Jack cable assembly. Measuring 500mm in length and boasting an impedance of 50 Ohms, it ensures reliable signal transmission. Crafted with RG-316 cable, it guarantees durability and optimal performance. The SMA to SMA configuration, featuring a Right Angle Plug and Straight Bulkhead Jack, offers versatility for various applications. Ideal for wire management and coaxial setups, this cable assembly is a must-have for seamless connectivity in any project. Elevate your setup with this essential component.