135111-02-12.00

Heilind Number:AMR135111-02-12.00
Manufacturer:Amphenol RF
Manufacturer Number:135111-02-12.00
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Straight Bulkhead Jack RG-174 12 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135111-02-12.00
Overall Length:12 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 174
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR135111-02-12.00

Detailed Description

Enhance your RF connectivity with this high-quality SMA Right Angle Plug to SMA Straight Bulkhead Jack Cable Assembly. Measuring 12 inches in length and featuring RG-174 cable, it ensures optimal signal transmission with its 50 Ohm impedance. The SMA to SMA configuration offers versatility, while the right angle plug and straight bulkhead jack design cater to various installation needs. Ideal for wire management and coaxial setups, this cable assembly guarantees reliable performance in demanding applications. Upgrade your connectivity solutions with this essential component.