135111-02-24.00

Heilind Number:AMR135111-02-24.00
Manufacturer:Amphenol RF
Manufacturer Number:135111-02-24.00
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Straight Bulkhead Jack RG-174 24 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135111-02-24.00
Overall Length:24 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 174
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR135111-02-24.00

Detailed Description

Enhance your connectivity with this high-quality SMA Right Angle Plug to SMA Straight Bulkhead Jack Cable Assembly. Featuring a durable RG-174 cable with a length of 24 inches, it ensures reliable signal transmission in various applications. The 50 Ohm impedance and SMA connectors at both ends guarantee seamless compatibility with your devices. With a right angle plug on one end and a straight bulkhead jack on the other, it offers versatility in placement. Perfect for wire management and coaxial setups, this assembly is a must-have for maintaining optimal signal integrity in your systems.