135111-02-M0.50

Heilind Number:AMR135111-02-M0.50
Manufacturer:Amphenol RF
Manufacturer Number:135111-02-M0.50
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Straight Bulkhead Jack RG-174 500 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135111-02-M0.50
Overall Length:19.69 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 174
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR135111-02-M0.50

Detailed Description

Enhance your connectivity with this meticulously crafted SMA Right Angle Plug to SMA Straight Bulkhead Jack Cable Assembly. Featuring a durable RG-174 cable with a length of 500mm, this 50 Ohm impedance cable ensures optimal signal transfer. The SMA to SMA configuration guarantees compatibility with a wide range of devices, while the Right Angle Plug and Straight Bulkhead Jack connectors offer flexibility in installation. Perfect for applications requiring reliable coaxial connections, this cable assembly is a must-have for efficient wire management in various settings. Elevate your setup with seamless connectivity – trust in the quality and performance of this essential component.