| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135111-03-12.00 |
| Overall Length: | 12 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG-316 DS |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR135111-03-12.00 |
135111-03-12.00
| Heilind Number: | AMR135111-03-12.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135111-03-12.00 |
| ECAD Model: |
Description:
SMA Right Angle Plug to SMA Straight Bulkhead Jack RG-316 DS 12 in Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect SMA devices with this high-quality cable assembly featuring a right-angle plug on one end and a straight bulkhead jack on the other. Made with RG-316 DS cable for reliable signal transmission, this 12-inch cable has a 50-ohm impedance, perfect for various communication applications. Its durable construction ensures long-lasting performance, making it a versatile and essential component for wire management and coaxial cable assemblies. Upgrade your setup with this SMA to SMA cable for seamless connectivity.

