| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135111-03-18.00 |
| Overall Length: | 18 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG-316 DS |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR135111-03-18.00 |
135111-03-18.00
| Heilind Number: | AMR135111-03-18.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135111-03-18.00 |
| ECAD Model: |
Description:
SMA Right Angle Plug to SMA Straight Bulkhead Jack RG-316 DS 18 in Length 50 Ohms
More >>Specifications
Detailed Description
Experience seamless connectivity with our SMA Right Angle Plug to SMA Straight Bulkhead Jack RG-316 DS Cable Assembly. Measuring at 18 inches in length, this high-quality coaxial cable boasts a 50 Ohm impedance, making it ideal for a wide range of applications. The cable features SMA connectors on both ends, with a Right Angle Plug at one end and a Straight Bulkhead Jack at the other, ensuring secure and reliable connections. Crafted from durable RG-316 DS cable, this assembly guarantees optimal signal transmission. Perfect for wire management in various settings, it's a must-have for any setup requiring precision and efficiency in data transmission. Elevate your connectivity game with this essential component.

