| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135111-03-24.00 |
| Overall Length: | 24 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG-316 DS |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR135111-03-24.00 |
135111-03-24.00
| Heilind Number: | AMR135111-03-24.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135111-03-24.00 |
| ECAD Model: |
Description:
SMA Right Angle Plug to SMA Straight Bulkhead Jack RG-316 DS 24 in Length 50 Ohms
More >>Specifications
Detailed Description
Connect seamlessly with our SMA Right Angle Plug to SMA Straight Bulkhead Jack Coaxial Cable Assembly. Engineered with precision, this cable boasts a length of 24 inches, making it ideal for various connectivity needs. With a 50 Ohm impedance, it ensures reliable signal transmission. The RG-316 DS cable type guarantees durability and performance, while the SMA to SMA connector ends offer versatility. Featuring a Right Angle Plug on one end and a Straight Bulkhead Jack on the other, this assembly is perfect for wire management and seamless integration in your setup. Trust in its quality for efficient and uninterrupted connectivity.

