| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135111-03-M0.25 |
| Overall Length: | 9.84 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG-316 DS |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR135111-03-M0.25 |
135111-03-M0.25
| Heilind Number: | AMR135111-03-M0.25 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135111-03-M0.25 |
| ECAD Model: |
Description:
SMA Right Angle Plug to SMA Straight Bulkhead Jack RG-316 DS 250 mm Length 50 Ohms
More >>Specifications
Detailed Description
Ensure seamless connectivity with our SMA Right Angle Plug to SMA Straight Bulkhead Jack RG-316 DS Cable Assembly. With a length of 250 mm and impedance of 50 ohms, this cable is designed for optimal performance. The RG-316 DS cable type offers durability and reliability, while the SMA to SMA connector ends accommodate various applications. Featuring a Right Angle Plug on one end and a Straight Bulkhead Jack on the other, this assembly is ideal for wire management in a range of settings. Trust in our high-quality coaxial cable assembly for efficient signal transmission.

