135111-04-06.00

Heilind Number:AMR135111-04-06.00
Manufacturer:Amphenol RF
Manufacturer Number:135111-04-06.00
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Straight Bulkhead Jack RG-58 6 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135111-04-06.00
Overall Length:6 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-58
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR135111-04-06.00

Detailed Description

Ensure seamless connectivity with this high-quality SMA Right Angle Plug to SMA Straight Bulkhead Jack RG-58 Cable Assembly. Measuring 6 inches in length, it offers optimal flexibility for various applications. With an impedance of 50 ohms, it guarantees reliable signal transmission. The RG-58 cable type ensures durability and efficiency, making it ideal for wire management in both commercial and industrial settings. Whether you need to establish connections in telecommunications, aerospace, or military systems, this cable assembly, with its SMA to SMA configuration, is a versatile solution. The right angle plug and straight bulkhead jack design further enhance its practicality, allowing for easy installation in tight spaces. Trust in this product for seamless and secure coaxial connections.