135111-07-06.00

Heilind Number:AMR135111-07-06.00
Manufacturer:Amphenol RF
Manufacturer Number:135111-07-06.00
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Straight Bulkhead Jack RG-142 6 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135111-07-06.00
Overall Length:6 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-142
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR135111-07-06.00

Detailed Description

Connect with precision using this SMA Right Angle Plug to SMA Straight Bulkhead Jack Cable Assembly. With a length of 6 inches, this cable is crafted for optimal signal transmission in 50 Ohm systems. The RG-142 cable type ensures high performance, making it ideal for a wide range of applications. Featuring an SMA right angle plug at one end and an SMA straight bulkhead jack at the other, this assembly offers versatility in connectivity. Whether you're in need of reliable wire management or seamless cable assemblies, this product is a must-have in your toolkit.