135111-07-12.00

Heilind Number:AMR135111-07-12.00
Manufacturer:Amphenol RF
Manufacturer Number:135111-07-12.00
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Straight Bulkhead Jack RG-142 12 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135111-07-12.00
Overall Length:12 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-142
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR135111-07-12.00

Detailed Description

Enhance your cable management system with this high-quality SMA Right Angle Plug to SMA Straight Bulkhead Jack RG-142 Cable Assembly. With a length of 12 inches, it provides ample reach for your connectivity needs. Featuring 50 Ohm impedance, it ensures efficient signal transmission. The RG-142 cable type offers durability and flexibility, while the SMA connectors guarantee a secure and reliable connection. Ideal for a variety of applications in industries such as telecommunications, aerospace, and defense, this cable assembly is a versatile and essential component for your setup. Upgrade your wire management with this premium coaxial cable assembly today.