| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135113-01-12.00 |
| Overall Length: | 12 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG 316 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR135113-01-12.00 |
135113-01-12.00
| Heilind Number: | AMR135113-01-12.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135113-01-12.00 |
| ECAD Model: |
Description:
SMA Straight Bulkhead Jack to SMA Straight Bulkhead Jack RG-316 12 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality SMA Straight Bulkhead Jack to SMA Straight Bulkhead Jack RG-316 Cable Assembly. Measuring 12 inches in length, it offers seamless transmission with its 50 ohm impedance, making it ideal for various applications. The RG 316 cable type ensures reliable signal integrity, while the straight bulkhead jack connectors at both ends provide secure and efficient connections. Perfect for wire management and coaxial setups, this cable assembly guarantees superior performance in demanding environments. Upgrade your system with this essential component today.

