| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135113-01-36.00 |
| Overall Length: | 36 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG 316 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR135113-01-36.00 |
135113-01-36.00
| Heilind Number: | AMR135113-01-36.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135113-01-36.00 |
| ECAD Model: |
Description:
SMA Straight Bulkhead Jack to SMA Straight Bulkhead Jack RG-316 36 in Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect devices with our SMA Straight Bulkhead Jack to SMA Straight Bulkhead Jack RG-316 Cable Assembly. Measuring 36 inches in length, this high-quality coaxial cable ensures optimal signal transmission. With 50 ohms impedance and RG 316 cable type, it's perfect for a wide range of applications. The straight bulkhead jack connectors on both ends provide secure and reliable connections. Ideal for wire management, this cable assembly is a must-have for any setup requiring SMA to SMA connectivity.

