| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135113-02-12.00 |
| Overall Length: | 12 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG 174 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR135113-02-12.00 |
135113-02-12.00
| Heilind Number: | AMR135113-02-12.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135113-02-12.00 |
| ECAD Model: |
Description:
SMA Straight Bulkhead Jack to SMA Straight Bulkhead Jack RG-174 12 in Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect SMA devices with this high-quality RG-174 coaxial cable assembly. Featuring SMA straight bulkhead jack connectors on both ends, it ensures a secure and reliable fit for seamless signal transmission. With a 12-inch length, it offers flexibility in cable management while maintaining a 50 ohm impedance for optimal performance. The RoHS-compliant design guarantees environmental responsibility, making it a dependable choice for various applications in wire management and cable assemblies.

