| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135113-02-18.00 |
| Overall Length: | 18 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG 174 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR135113-02-18.00 |
135113-02-18.00
| Heilind Number: | AMR135113-02-18.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135113-02-18.00 |
| ECAD Model: |
Description:
SMA Straight Bulkhead Jack to SMA Straight Bulkhead Jack RG-174 18 in Length 50 Ohms
More >>Specifications
Detailed Description
Ensure seamless connectivity with our SMA Straight Bulkhead Jack to SMA Straight Bulkhead Jack RG-174 Cable Assembly. Measuring 18 inches in length, this 50 Ohm cable is crafted from durable RG 174 material, guaranteeing reliable performance. The straight bulkhead jack connectors on both ends offer a secure and stable connection, making it ideal for various applications. Whether used for wire management or in coaxial cable assemblies, this high-quality cable ensures efficient signal transmission. Trust in its superior build for all your connectivity needs.

