| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135113-02-24.00 |
| Overall Length: | 24 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG 174 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR135113-02-24.00 |
135113-02-24.00
| Heilind Number: | AMR135113-02-24.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135113-02-24.00 |
| ECAD Model: |
Description:
SMA Straight Bulkhead Jack to SMA Straight Bulkhead Jack RG-174 24 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality cable assembly, designed for seamless transmission in RF applications. Featuring a straight bulkhead jack to jack configuration, it offers a secure and stable connection for SMA interfaces. The RG-174 cable, measuring 24 inches in length, ensures flexibility and durability for various setups. With an impedance of 50 ohms, this assembly guarantees optimal signal integrity. Perfect for wire management in professional and DIY projects, it belongs to our wide range of coaxial cable assemblies, providing reliable solutions for your connectivity needs.

