| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 142101 |
| Connector Type: | SMB |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Push-on1 |
| SKU: | AMR142101 |
142101
| Heilind Number: | AMR142101 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 142101 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMB Straight Crimp Plug, designed for seamless integration with RG-179 Belden 179DT cables. Crafted with precision and durability in mind, this 75 Ohm connector features a rugged brass body with a nickel finish for optimal performance in various environments. The Beryllium Copper contact material ensures reliable signal transmission, while the straight orientation and push-on coupling type offer easy and secure connections. Operating efficiently in temperatures ranging from -65°C to 165°C, it's a versatile solution for applications requiring high-frequency performance up to 4 GHz. RoHS compliant and meticulously engineered, this SMB connector is a must-have for your RF coaxial setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 112133 | RF Connector BNC Straight Crimp Plug RG-179 Belden 179DT 75 Ohm | ![]() |


