142103

Heilind Number:AMR142103
Manufacturer:Amphenol RF
Manufacturer Number:142103
ECAD Model:
3D Model

Description:

RF Connector SMB Straight Crimp Plug RG-179 Belden 179DT 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 142103
Connector Type:SMB
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR142103

Detailed Description

Enhance your RF connectivity with our SMB Straight Crimp Plug, designed for seamless integration with RG-179 Belden 179DT cables. This 75 Ohm connector boasts a durable construction, featuring a brass body with a gold finish for optimal performance. The Beryllium Copper contact material ensures reliable signal transmission, even in demanding environments. With a broad operating temperature range from -65°C to 165°C, this connector is suitable for a wide range of applications. Its straight orientation and push-on coupling type make installation quick and easy. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your RF setup with this high-quality SMB connector.