| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 142134 |
| Connector Type: | SMB |
| Gender: | Plug |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on |
| SKU: | AMR142134 |
142134
| Heilind Number: | AMR142134 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 142134 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your RF connectivity with our SMB PCB Through Hole Straight Plug, designed for seamless integration in high-performance systems. Engineered for precision, this 50 Ohm connector boasts a durable brass construction with a gold finish, ensuring reliable signal transmission even in demanding environments. Operating efficiently between -65 °C to 165 °C, it offers exceptional versatility for a wide range of applications. With a maximum frequency of 4 GHz, this connector delivers unparalleled performance. Its Push-on coupling type and RoHS compliance further enhance its usability, making it a top choice for professionals in need of quality RF solutions. Upgrade your setup today and experience the difference.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

