142136

Heilind Number:AMR142136
Manufacturer:Amphenol RF
Manufacturer Number:142136
ECAD Model:
3D Model

Description:

RF Connector SMB PCB Through Hole Straight Jack 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 142136
Connector Type:SMB
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Push-on1
SKU:AMR142136

Detailed Description

Enhance your RF connectivity with our SMB straight jack connector, designed for seamless integration onto PCBs through reliable through-hole termination. Engineered for optimal performance, this 50 Ohm connector boasts a durable brass body with a nickel finish, ensuring longevity even in harsh environments. With a wide operating temperature range from -65°C to 165°C, it's suitable for a variety of applications. The push-on coupling type facilitates quick and easy installation, while the straight orientation and 4 GHz operating frequency make it ideal for high-speed data transmission. RoHS compliant, it meets stringent environmental standards without compromising on quality. Upgrade your RF setup with this SMB connector for dependable and efficient signal transmission.