142139

Heilind Number:AMR142139
Manufacturer:Amphenol RF
Manufacturer Number:142139
ECAD Model:
3D Model

Description:

RF Connector SMZ PCB Through Hole Straight Jack 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 142139
Connector Type:SMZ
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on
SKU:AMR142139

Detailed Description

Enhance your RF connections with our premium RF Connector, designed for seamless integration on PCBs. Featuring a durable Brass construction with a Gold finish, this SMZ Jack connector boasts a straight orientation for easy installation. With a 75 Ohm impedance and a maximum operating frequency of 4 GHz, it ensures reliable signal transmission in high-speed applications. RoHS compliant and capable of operating in a wide temperature range from -65°C to 165°C, it guarantees performance and durability. Push-on coupling further simplifies the connectivity process, making it a must-have component for your RF setup. Upgrade your system with this high-quality connector for optimal performance.