142140

Heilind Number:AMR142140
Manufacturer:Amphenol RF
Manufacturer Number:142140
ECAD Model:
3D Model

Description:

RF Connector SMB PCB Through Hole Right Angle Plug 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 142140
Connector Type:SMB
Gender:Plug
Termination Method:PCB - Through Hole
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Push-on1
SKU:AMR142140

Detailed Description

Enhance your RF connectivity with our SMB PCB Through Hole Right Angle Plug, engineered for seamless integration in specialized electronic systems. Designed for optimal performance, this 50 Ohm connector ensures reliable signal transmission even in demanding environments. The Beryllium Copper contact material guarantees durability and efficient conductivity, while the brass body with nickel finish offers robust protection against corrosion. With an operating temperature range from -65°C to 165°C, this connector is suitable for a wide range of applications. Its push-on coupling type and right angle orientation provide flexibility in installation, making it a versatile choice for RF coaxial connectivity. Operating at a maximum frequency of 4 GHz, it meets the demands of high-speed data transmission with ease. Trust in our SMB connector for seamless and efficient RF connections in your projects.