| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 142144 |
| Connector Type: | SMB |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Push-on1 |
| SKU: | AMR142144 |
142144
| Heilind Number: | AMR142144 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 142144 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMB PCB Through Hole Right Angle Jack, designed for seamless integration in electronic systems. With a 50 Ohm impedance and operating frequency of up to 4GHz, this connector ensures reliable signal transmission. Crafted from durable brass with a nickel finish, it can withstand temperatures ranging from -65°C to 165°C, making it suitable for a variety of environments. Its push-on coupling type and right-angle orientation offer ease of use and space-saving benefits in PCB mounting applications. RoHS compliant for environmental responsibility, this connector is a dependable choice for your RF coaxial connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/04/2025 | PCN080425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

