| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 142146-11 |
| Connector Type: | SMB |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Brass |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR142146-11 |
142146-11
| Heilind Number: | AMR142146-11 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 142146-11 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMB PCB Through Hole Right Angle Jack, meticulously designed for seamless integration. Crafted from durable brass with a gold finish, this connector ensures reliable performance in even the most demanding environments. With a 50 Ohm impedance and push-on coupling type, it guarantees efficient signal transmission. Suitable for high-frequency applications, it operates flawlessly in temperatures as low as -65 °C. Trust in its precision engineering for optimal results in your RF setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

