142146-75

Heilind Number:AMR142146-75
Manufacturer:Amphenol RF
Manufacturer Number:142146-75
ECAD Model:
3D Model

Description:

RF Connector Mini-SMB PCB Through Hole Right Angle Jack 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 142146-75
Connector Type:Mini-SMB
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Brass
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:75 Ω
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR142146-75

Detailed Description

Elevate your RF connectivity with our Mini-SMB PCB Through Hole Right Angle Jack, designed for seamless integration into your electronic systems. With a 75 Ohm impedance, this connector ensures optimal signal transmission in high-frequency applications. Crafted from durable brass with a gold finish, it guarantees reliable performance even in harsh environments. Featuring a push-on coupling type and a right angle orientation, it offers convenient and space-saving connectivity options. RoHS compliant and suitable for temperatures as low as -65 °C, this connector is a trusted choice for demanding RF applications. Perfect for maintaining signal integrity in various electronic setups, from telecommunications to aerospace. Upgrade your RF connections with this high-quality jack.