| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 142146 |
| Connector Type: | SMB |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on |
| SKU: | AMR142146 |
142146
| Heilind Number: | AMR142146 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 142146 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF signal connectivity with our SMB PCB Through Hole Right Angle Jack, meticulously designed for optimal performance. Constructed with durable brass and featuring gold body finish, this connector ensures reliable transmission in various environments. The 50 Ohm impedance and 4 GHz operating frequency capability make it ideal for high-frequency applications. With a push-on coupling type and RoHS compliance, it offers convenience and environmental responsibility. Whether it's for professional networking or personal projects, this connector guarantees seamless integration and performance. Elevate your RF coaxial setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

