142150

Heilind Number:AMR142150
Manufacturer:Amphenol RF
Manufacturer Number:142150
ECAD Model:
3D Model

Description:

RF Connector SMB Straight Jack Solder Cup Bulkhead 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 142150
Connector Type:SMB
Gender:Jack
Termination Method:Solder Cup
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Front Mount
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR142150

Detailed Description

Enhance your RF connectivity with our SMB Straight Jack Solder Cup Bulkhead Connector. Designed for seamless integration, this high-quality connector features a durable brass body with a gold finish, ensuring reliable performance in a wide temperature range from -65°C to 165°C. With a 50 ohm impedance and a maximum operating frequency of 4GHz, it caters to the demands of modern communication systems. The solder cup termination method and bulkhead panel mount feature make installation a breeze, while the straight orientation offers flexibility in design. Perfect for a range of applications, this connector is a must-have for professionals in the field.