| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 142152 |
| Connector Type: | SMB |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Push-on1 |
| SKU: | AMR142152 |
142152
| Heilind Number: | AMR142152 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 142152 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMB Straight Jack Solder Cup Bulkhead RF Connector. Designed for optimal performance, this connector features a durable brass body with a nickel finish, ensuring reliability in a wide range of operating temperatures from -65°C to 165°C. With an impedance of 50 Ω and a maximum operating frequency of 4 GHz, it is perfect for high-speed data transmission. The straight orientation and bulkhead panel mount feature make installation easy and efficient. RoHS compliant and with push-on coupling, this connector meets the highest industry standards for quality and environmental responsibility. Upgrade your RF systems with this essential component for seamless communication.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

