| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 142158 |
| Connector Type: | SMB |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR142158 |
142158
| Heilind Number: | AMR142158 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 142158 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMB Solder Cup Straight Jack Bulkhead 50 Ohm RF Connector. Crafted from durable brass with a gold finish, this connector ensures reliable performance in a wide temperature range from -65°C to 165°C. Featuring a solder cup termination method, it guarantees secure and stable connections. With a maximum operating frequency of 4 GHz, it's ideal for high-speed data transmission. The straight orientation and front-mount bulkhead design offer versatility in installation. Trust in this connector for seamless RF signal transmission in your applications.

