142162

Heilind Number:AMR142162
Manufacturer:Amphenol RF
Manufacturer Number:142162
ECAD Model:
3D Model

Description:

RF Connector SMB Panel Mount Jack 4-Hole Flange Solder Cup 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 142162
Connector Type:SMB
Gender:Jack
Termination Method:Solder Cup
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR142162

Detailed Description

Enhance your RF connectivity with our SMB Panel Mount Jack. Designed for seamless integration, this connector boasts a 4-Hole Flange for secure attachment and a Solder Cup termination method, ensuring reliable performance. With a 50 Ohm impedance and a maximum operating frequency of 4 GHz, it's ideal for high-frequency applications. Crafted from durable Brass with a Gold finish, it offers longevity and superior conductivity. Whether you're in the aerospace, telecommunications, or industrial sector, this SMB connector is a versatile solution for your RF needs. The straight orientation and push-on coupling type further streamline installation, making it a convenient choice for professionals. Operating efficiently in temperatures ranging from -65°C to 165°C, it's built to withstand harsh environments. Elevate your RF Coaxial setup with this essential component.