142166

Heilind Number:AMR142166
Manufacturer:Amphenol RF
Manufacturer Number:142166
ECAD Model:
3D Model

Description:

RF Connector SMB Panel Mount Jack 2-Hole Flange Solder Cup 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 142166
Connector Type:SMB
Gender:Jack
Termination Method:Solder Cup
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:2-Hole Flange
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR142166

Detailed Description

Enhance your RF connectivity with our SMB Panel Mount Jack. Featuring a durable 2-Hole Flange for secure installation, this connector boasts a robust Brass body finished in Gold for optimal performance. With a Solder Cup termination method, it ensures reliable contact, while its 50 Ohm impedance guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -65°C to 165°C, it's suitable for a variety of environments. Whether you're in need of high-frequency capabilities (up to 4GHz) or RoHS compliance, this straight orientation connector is the perfect solution for your RF applications. Push-on1 coupling type adds convenience to the mix, making it a versatile choice for professionals in the field. Indulge in seamless connectivity with this SMB Jack connector.