142176-75

Heilind Number:AMR142176-75
Manufacturer:Amphenol RF
Manufacturer Number:142176-75
ECAD Model:
3D Model

Description:

RF Connector Mini-SMB Right Angle Crimp Plug RG-179DB 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 142176-75
Connector Type:Mini-SMB
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:75 Ω
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR142176-75

Detailed Description

Elevate your RF connection setup with our Mini-SMB Right Angle Crimp Plug, designed for seamless integration with RG-179DB cables. With a 75 Ohm impedance and Beryllium Copper contacts, this connector ensures reliable signal transmission even in challenging environments. Its durable brass body with gold finish not only enhances performance but also guarantees long-term durability. Featuring a convenient push-on coupling type and cable crimp termination method, installation is a breeze. Whether you're in the field or in a controlled environment, trust in the quality and compliance of this RoHS-certified connector for all your RF connectivity needs.