| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 142176 |
| Connector Type: | SMB |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR142176 |
142176
| Heilind Number: | AMR142176 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 142176 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMB Right Angle Crimp Plug, designed for seamless integration with RG-316DB cables. Crafted with precision and durability in mind, this connector boasts a 50 Ohm impedance and is suitable for a wide operating temperature range from -65 °C to 165 °C. With a maximum frequency of 4 GHz, it ensures reliable signal transmission in high-performance applications. The body, made of brass with a gold finish, guarantees both strength and conductivity. Featuring a push-on coupling type, it allows for quick and secure connections in various setups. RoHS compliant and meticulously engineered, this SMB connector is a essential component in any RF system.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

