| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 142178-75 |
| Connector Type: | Mini-SMB |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Push-on1 |
| SKU: | AMR142178-75 |
142178-75
| Heilind Number: | AMR142178-75 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 142178-75 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connections with our Mini-SMB Straight Crimp Plug, designed for seamless integration with RG-179 Belden 179DT cables. Crafted with precision and durability in mind, this 75 Ohm connector boasts a brass body with a nickel finish, ensuring reliable performance even in demanding environments. The beryllium copper contacts guarantee optimal conductivity, while the straight orientation and push-on coupling type provide convenient and secure installations. RoHS compliant and operable in temperatures as low as -65°C, this connector is a versatile solution for any RF application. Upgrade your connectivity with confidence.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/08/2025 | AMR-120825 - MFG & Coo Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

