| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 142178 |
| Connector Type: | SMB |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Push-on1 |
| SKU: | AMR142178 |
142178
| Heilind Number: | AMR142178 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 142178 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMB Straight Crimp Plug, designed for seamless integration with cables like RG-174, RG-188, RG-316, and Times LMR-100A. This 50 Ohm connector, featuring a beryllium copper contact material, ensures reliable performance in temperatures ranging from -65°C to 165°C. With a maximum operating frequency of 4 GHz, it's perfect for high-speed data transmission. The nickel-finished brass body not only offers durability but also complies with RoHS regulations. Easy to install with its crimp termination method, this plug is a must-have for your RF coaxial setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2024 | AMR-103024 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

