| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 142180 |
| Connector Type: | SMB |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Push-on |
| SKU: | AMR142180 |
142180
| Heilind Number: | AMR142180 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 142180 |
| ECAD Model: |
Description:
RF Connector SMB Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMB Straight Crimp Jack. Designed for seamless integration with RG-174, RG-188, RG-316, and Times LMR-100A cables, this 50 Ohm connector ensures reliable signal transmission. Crafted with durable brass and nickel finishes, it withstands temperatures ranging from -65°C to 165°C, making it ideal for various environments. Its push-on coupling feature and bulkhead panel mount option offer convenience in installation. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your RF systems with this high-performance connector.

