142184

Heilind Number:AMR142184
Manufacturer:Amphenol RF
Manufacturer Number:142184
ECAD Model:
3D Model

Description:

RF Connector SMB PCB Through Hole Right Angle Jack Bulkhead 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 142184
Connector Type:SMB
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR142184

Detailed Description

Enhance your RF connectivity with our SMB PCB Through Hole Right Angle Jack. Designed for optimal performance, this 50 Ohm connector boasts a durable brass construction with a gold finish, ensuring reliable signal transmission. Suitable for a wide range of applications, it can withstand temperatures ranging from -65°C to 165°C, making it ideal for both indoor and outdoor use. Featuring a bulkhead panel mount design, it offers easy installation on rear-mounted surfaces. With a maximum operating frequency of 4GHz, it guarantees seamless data transmission. RoHS compliant, it is environmentally friendly without compromising on quality. Trust in this push-on coupling type connector for efficient and secure RF connections. Explore this and more in our RF Coaxial Connectors collection.