142188

Heilind Number:AMR142188
Manufacturer:Amphenol RF
Manufacturer Number:142188
ECAD Model:
3D Model

Description:

RF Connector SMB Right Angle Crimp Plug RG-316DB 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 142188
Connector Type:SMB
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Push-on1
SKU:AMR142188

Detailed Description

Enhance your RF connectivity with our SMB Right Angle Crimp Plug, designed for seamless integration with RG-316DB cables. Engineered for optimal performance, this 50 Ohm connector boasts a durable construction with a body made of nickel-finished brass and contacts crafted from Beryllium Copper. Operating flawlessly in temperatures ranging from -65°C to 165°C, it ensures reliable signal transmission even in harsh environments. With a maximum frequency of 4GHz, it's perfect for high-speed data applications. RoHS compliant and featuring a push-on coupling type, this connector offers convenience and compliance in one sleek package. Upgrade your setup with this essential component for seamless RF connectivity.