| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 142189-75 |
| Connector Type: | Mini-SMB |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR142189-75 |
142189-75
| Heilind Number: | AMR142189-75 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 142189-75 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our Mini-SMB Straight Crimp Jack RG-179 Connector. Designed for optimal performance with Belden 179DT cables, this 75 Ohm connector ensures reliable signal transmission. Crafted with high-quality brass, it guarantees durability even in harsh environments, while the gold body finish adds a touch of sophistication. Featuring a straight orientation and push-on coupling type, it offers easy and secure installation. With RoHS compliance and a wide operating temperature range, this connector is a versatile and eco-friendly choice for your RF applications. Elevate your connectivity experience with this premium connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2025 | PCN061925 - Manufacturing Location Change/COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

