142190-75

Heilind Number:AMR142190-75
Manufacturer:Amphenol RF
Manufacturer Number:142190-75
ECAD Model:
3D Model

Description:

RF Connector Mini-SMB Straight Crimp Jack RG-179DB 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 142190-75
Connector Type:Mini-SMB
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Brass
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on
SKU:AMR142190-75

Detailed Description

Elevate your RF connectivity with our Mini-SMB Straight Crimp Jack RG-179DB 75 Ohm connector. Crafted with precision, it ensures seamless signal transmission for optimal performance. The brass body with a gold finish not only enhances durability but also guarantees efficient conductivity. Designed for cable termination through a simple crimping process, it offers ease of installation. Operating flawlessly in extreme temperatures as low as -65°C, it's a reliable choice for various applications. With a push-on coupling type and straight orientation, it facilitates quick and secure connections. RoHS compliant, it meets environmental standards without compromising on quality. Ideal for professional setups or DIY projects, this RF connector is a must-have in your toolkit for seamless coaxial connections.